FDMC8588 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 340
Unit Price: € 1,79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,47000
Datasheet

Similar


Texas Instruments
In Stock: 3 590
Unit Price: € 1,43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,42000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7 826
Unit Price: € 1,52000
Datasheet
N-Channel 25 V 16.5A (Ta), 40A (Tc) 2.4W (Ta), 26W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 16.5A (Ta), 40A (Tc) 2.4W (Ta), 26W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC8588

DigiKey Part Number
FDMC8588TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC8588
Description
MOSFET N-CH 25V 16.5A/40A PWR33
Customer Reference
Detailed Description
N-Channel 25 V 16.5A (Ta), 40A (Tc) 2.4W (Ta), 26W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1228 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes