FDD9507L-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 22 835
Unit Price: € 3,30000
Datasheet
P-Channel 40 V 100A (Tc) 227W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 100A (Tc) 227W (Ta) Surface Mount TO-252 (DPAK)
TO-252 DPAK
Brushless DC Motor Control | Datasheet Preview

FDD9507L-F085

DigiKey Part Number
FDD9507L-F085OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD9507L-F085
Description
MOSFET P-CH 40V 100A DPAK
Customer Reference
Detailed Description
P-Channel 40 V 100A (Tc) 227W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
FDD9507L-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
6250 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
227W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable