FDD5810 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73 668
Unit Price: € 1,00000
Datasheet

Similar


STMicroelectronics
In Stock: 4 715
Unit Price: € 1,52000
Datasheet

Similar


STMicroelectronics
In Stock: 11 780
Unit Price: € 1,38000
Datasheet
N-Channel 60 V 7.4A (Ta), 37A (Tc) 72W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 7.4A (Ta), 37A (Tc) 72W (Tc) Surface Mount TO-252AA
TO-252AA

FDD5810

DigiKey Part Number
FDD5810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD5810
Description
MOSFET N-CH 60V 7.4A/37A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 7.4A (Ta), 37A (Tc) 72W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
72W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types