FDD2612 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 13 329
Unit Price: € 1,08000
Datasheet

Similar


Diodes Incorporated
In Stock: 849
Unit Price: € 1,01000
Datasheet
N-Channel 200 V 4.9A (Ta) 42W (Ta) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 4.9A (Ta) 42W (Ta) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD2612

DigiKey Part Number
FDD2612-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD2612
Description
MOSFET N-CH 200V 4.9A TO252
Customer Reference
Detailed Description
N-Channel 200 V 4.9A (Ta) 42W (Ta) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD2612 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
720mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
234 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
42W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable