FDB8444-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 271
Unit Price: € 2,52000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: € 0,48835
Datasheet

Similar


Infineon Technologies
In Stock: 1 607
Unit Price: € 1,78000
Datasheet

Similar


STMicroelectronics
In Stock: 1 405
Unit Price: € 3,23000
Datasheet

Similar


STMicroelectronics
In Stock: 1 515
Unit Price: € 2,35000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 165 541
Unit Price: € 1,35132
Datasheet
N-Channel 40 V 70A (Tc) 167W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Tc) 167W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB8444-F085

DigiKey Part Number
FDB8444-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8444-F085
Description
MOSFET N-CH 40V 70A TO263AB
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 167W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB8444-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8035 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 800 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12 800In Stock
Ships from Rochester Electronics, LLC