FDB088N08_F141 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 240
Unit Price: € 2,97000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: € 0,81851
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 1,25683
Datasheet

Similar


STMicroelectronics
In Stock: 1 496
Unit Price: € 3,09000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 1,00878
Datasheet
N-Channel 75 V 120A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 120A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB088N08_F141

DigiKey Part Number
FDB088N08_F141-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB088N08_F141
Description
MOSFET N-CHANNEL 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6595 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes