FCH47N60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 468
Unit Price: € 10,67000
Datasheet

Similar


Infineon Technologies
In Stock: 1 368
Unit Price: € 5,66000
Datasheet

Similar


IXYS
In Stock: 188
Unit Price: € 17,46000
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: € 24,76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 990
Unit Price: € 13,22000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: € 6,22000
Datasheet

Similar


Infineon Technologies
In Stock: 14 416
Unit Price: € 11,39000
Datasheet

Similar


STMicroelectronics
In Stock: 233
Unit Price: € 9,22000
Datasheet

Similar


STMicroelectronics
In Stock: 60
Unit Price: € 9,26000
Datasheet

Similar


STMicroelectronics
In Stock: 403
Unit Price: € 7,96000
Datasheet

Similar


STMicroelectronics
In Stock: 430
Unit Price: € 6,31000
Datasheet

Similar


STMicroelectronics
In Stock: 339
Unit Price: € 8,38000
Datasheet
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH47N60

DigiKey Part Number
FCH47N60-ND
Manufacturer
Manufacturer Product Number
FCH47N60
Description
MOSFET N-CH 600V 47A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH47N60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
70mOhm @ 23.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes