
FAN8841MPX | |
|---|---|
DigiKey Part Number | FAN8841MPXCT-ND - Cut Tape (CT) FAN8841MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN8841MPX |
Description | IC HALF BRIDGE DRIVER 24MLP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC-DC Converters Power MOSFET 24-MLP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge (2) | |
Applications | DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 13V ~ 60V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | ESD, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-MLP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,76000 | € 2,76 |
| Unit Price without VAT: | € 2,76000 |
|---|---|
| Unit Price with VAT: | € 3,36720 |


