
FAN7711N | |
|---|---|
DigiKey Part Number | FAN7711N-ND |
Manufacturer | |
Manufacturer Product Number | FAN7711N |
Description | IC BALLAST CNTRL 57.3KHZ 8DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 48.7kHz ~ 57.3kHz No 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7711N Models |
Category | Current - Supply 3.2 mA |
Manufacturer onsemi | Dimming No |
Packaging Tube | Operating Temperature -25°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Ballast Controller | Package / Case 8-DIP (0.300", 7.62mm) |
Frequency 48.7kHz ~ 57.3kHz | Supplier Device Package 8-DIP |
Voltage - Supply 12.4V ~ 15.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 0,89700 | € 8,97 |
| 50 | € 0,76340 | € 38,17 |
| 100 | € 0,72200 | € 72,20 |
| 250 | € 0,67828 | € 169,57 |
| 500 | € 0,65192 | € 325,96 |
| 1 000 | € 0,63021 | € 630,21 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,50060 |

