
FAN7530MX | |
|---|---|
DigiKey Part Number | FAN7530MXTR-ND - Tape & Reel (TR) FAN7530MXCT-ND - Cut Tape (CT) FAN7530MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7530MX |
Description | IC PFC CTRLR CRM/TRANSITION 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7530MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Critical Conduction (CRM), Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 40 µA | |
Voltage - Supply | 12V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,53000 | € 5,30 |
| 25 | € 0,47760 | € 11,94 |
| 100 | € 0,41950 | € 41,95 |
| 250 | € 0,39172 | € 97,93 |
| 500 | € 0,37502 | € 187,51 |
| 1 000 | € 0,36189 | € 361,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33421 | € 1 002,63 |
| 6 000 | € 0,32612 | € 1 956,72 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

