
FAN602LMX | |
|---|---|
DigiKey Part Number | FAN602LMXOSTR-ND - Tape & Reel (TR) FAN602LMXOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN602LMX |
Description | IC OFFLINE SWITCH FLYBACK 10SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz ~ 140kHz 10-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17.2 V | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | 60kHz ~ 140kHz | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,95600 | € 9,56 |
| 25 | € 0,86800 | € 21,70 |
| 100 | € 0,77100 | € 77,10 |
| 250 | € 0,72472 | € 181,18 |
| 500 | € 0,69680 | € 348,40 |
| 1 000 | € 0,67381 | € 673,81 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

