
FAN5078D3MPX | |
|---|---|
DigiKey Part Number | FAN5078D3MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5078D3MPX |
Description | IC REG CONV DDR 3OUT 24MLP |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 3 Output 24-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5078D3MPX Models |
Category | Number of Outputs 3 |
Manufacturer onsemi | Operating Temperature -10°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-WQFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 24-MLP (5x5) |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |

