Boost Switching Regulator IC Positive Programmable 3.2V 1 Output 2.5A 16-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48623UC32JX

DigiKey Part Number
FAN48623UC32JXTR-ND - Tape & Reel (TR)
FAN48623UC32JXCT-ND - Cut Tape (CT)
FAN48623UC32JXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN48623UC32JX
Description
IC REG BOOST PROG 2.5A 16WLCSP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 3.2V 1 Output 2.5A 16-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
3.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
2.5MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WLCSP (1.78x1.78)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,66248€ 1 987,44
6 000€ 0,64831€ 3 889,86
Manufacturers Standard Package
Unit Price without VAT:€ 0,66248
Unit Price with VAT:€ 0,80823