Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 1.2A 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48618BUC53X

DigiKey Part Number
488-FAN48618BUC53XTR-ND - Tape & Reel (TR)
488-FAN48618BUC53XCT-ND - Cut Tape (CT)
488-FAN48618BUC53XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN48618BUC53X
Description
IC REG BOOST 5.25V 1.2A 9WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 1.2A 9-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN48618BUC53X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
4.8V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
9-WLCSP (1.22x1.22)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,93000€ 0,93
10€ 0,66700€ 6,67
25€ 0,60280€ 15,07
100€ 0,53170€ 53,17
250€ 0,49776€ 124,44
500€ 0,47734€ 238,67
1 000€ 0,46540€ 465,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,42689€ 1 280,67
6 000€ 0,41701€ 2 502,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,93000
Unit Price with VAT:€ 1,13460