
FAN3850AUC19X | |
|---|---|
DigiKey Part Number | FAN3850AUC19XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN3850AUC19X |
Description | IC AMP CLASS AB MONO 6WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 6-WLCSP (1.26x0.86) |
Category | Features ADC, Microphone |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 6-WLCSP (1.26x0.86) |
Type Class AB | Package / Case 6-XFBGA, WLCSP |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 1.64V ~ 3.63V |

