What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN1540BMPX

DigiKey Part Number
FAN1540BMPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1540BMPX
Description
IC REG LINEAR 3.3V 1.3A 6-MLP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.3A 6-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN1540BMPX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1.3A
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
75dB ~ 57dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.