
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | MOSFET | |
Configuration | 2 Independent | |
Current | 64 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Exposed Pad, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,12000 | € 31,12 |
| 12 | € 27,72750 | € 332,73 |
| 108 | € 24,33778 | € 2 628,48 |
| Unit Price without VAT: | € 31,12000 |
|---|---|
| Unit Price with VAT: | € 37,96640 |

