
FAD1110-F085 | |
|---|---|
DigiKey Part Number | 488-FAD1110-F085TR-ND - Tape & Reel (TR) 488-FAD1110-F085CT-ND - Cut Tape (CT) 488-FAD1110-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD1110-F085 |
Description | IC GATE DRVR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 12A, 12A |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q101 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT | Supplier Device Package 8-SOIC |
Voltage - Supply 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| 10 | € 1,53000 | € 15,30 |
| 100 | € 1,05000 | € 105,00 |
| 500 | € 0,84464 | € 422,32 |
| 1 000 | € 0,80725 | € 807,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,67357 | € 1 683,92 |
| 5 000 | € 0,65952 | € 3 297,60 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,89140 |

