10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD7004MUTAG

DigiKey Part Number
ESD7004MUTAGOSTR-ND - Tape & Reel (TR)
ESD7004MUTAGOSCT-ND - Cut Tape (CT)
ESD7004MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7004MUTAG
Description
TVS DIODE 5VWM 10VC 10UDFN
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
ESD7004MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,33000€ 3,30
100€ 0,21060€ 21,06
500€ 0,15892€ 79,46
1 000€ 0,14222€ 142,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11203€ 336,09
6 000€ 0,10212€ 612,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880

Other Suppliers on DigiKey

43 956In Stock
Ships from Flip Electronics