EMA6DXV5T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 237 473
Unit Price: € 0,22000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 230mW Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMA6DXV5T1G

DigiKey Part Number
EMA6DXV5T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMA6DXV5T1G
Description
TRANS PREBIAS 2PNP 50V SOT-553
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 230mW Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
EMA6DXV5T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
230mW
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 68 000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

68 000In Stock
Ships from Rochester Electronics, LLC