Similar

ECH8601M-TL-H | |
|---|---|
DigiKey Part Number | ECH8601M-TL-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8601M-TL-H |
Description | MOSFET 2N-CH 24V 8A 8ECH |
Customer Reference | |
Detailed Description | Mosfet Array 24V 8A (Ta) Surface Mount 8-ECH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |


