ECH8601M-C-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 950
Unit Price: € 0,89000
Datasheet
Mosfet Array 24V 8A 1.5W Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8601M-C-TL-H

DigiKey Part Number
ECH8601M-C-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8601M-C-TL-H
Description
MOSFET 2N-CH 24V 8A 8ECH
Customer Reference
Detailed Description
Mosfet Array 24V 8A 1.5W Surface Mount 8-ECH
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
23mOhm @ 4A, 4.5V
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
7.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Power - Max
1.5W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual) Common Drain
Package / Case
8-SMD, Flat Leads
FET Feature
Logic Level Gate, 2.5V Drive
Supplier Device Package
8-ECH
Drain to Source Voltage (Vdss)
24V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH8697R-TL-Wonsemi950ECH8697R-TL-WOSCT-ND€ 0,89000Similar
Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 000In Stock
Ships from Flip Electronics