DSK10C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 532
Unit Price: € 0,11000
Datasheet

Similar


onsemi
In Stock: 4 275
Unit Price: € 0,56000
Datasheet

Similar


onsemi
In Stock: 6 226
Unit Price: € 0,25000
Datasheet

Similar


onsemi
In Stock: 13 994
Unit Price: € 0,29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 646
Unit Price: € 1,05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 645
Unit Price: € 0,09000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 735
Unit Price: € 0,09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,06373
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 3,77802
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,03679
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27 632
Unit Price: € 0,46000
Datasheet

Similar


Microchip Technology
In Stock: 1 359
Unit Price: € 3,36000
Datasheet

Similar


Microchip Technology
In Stock: 293
Unit Price: € 3,80000
Datasheet
Diode 200 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSK10C

DigiKey Part Number
DSK10C-ND
Manufacturer
Manufacturer Product Number
DSK10C
Description
DIODE STANDARD 200V 1A
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes