DSK10C-ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13 962
Unit Price: € 0,54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 709
Unit Price: € 0,93000
Datasheet
Diode 200 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSK10C-ET1

DigiKey Part Number
DSK10C-ET1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSK10C-ET1
Description
DIODE STANDARD 200V 1A
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF4003onsemi13 962UF4003CT-ND€ 0,54000Similar
MPG06D-E3/54Vishay General Semiconductor - Diodes Division709MPG06D-E3/54GICT-ND€ 0,93000Similar
Obsolete
This product is no longer manufactured. View Substitutes