
CPH5504-TL-E | |
|---|---|
DigiKey Part Number | CPH5504-TL-EOSTR-ND - Tape & Reel (TR) CPH5504-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPH5504-TL-E |
Description | TRANS 2NPN DUAL 50V 3A 5-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 3A 380MHz 1.2W Surface Mount 5-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.2W | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,54700 | € 5,47 |
| 100 | € 0,35790 | € 35,79 |
| 500 | € 0,27616 | € 138,08 |
| 1 000 | € 0,24984 | € 249,84 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

