CPH3121-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24 000
Unit Price: € 0,16998
Datasheet

Similar


onsemi
In Stock: 2 718
Unit Price: € 0,54000
Datasheet

Similar


Diodes Incorporated
In Stock: 7 783
Unit Price: € 0,65000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: € 0,23496
Datasheet
Bipolar (BJT) Transistor PNP 12 V 3 A 380MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3121-TL-E

DigiKey Part Number
CPH3121-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3121-TL-E
Description
TRANS PNP 12V 3A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 3 A 380MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3121-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
165mV @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
900 mW
Frequency - Transition
380MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes