
CAV93C76YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C76YE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C76YE-GT3CT-ND - Cut Tape (CT) 488-CAV93C76YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C76YE-GT3 |
Description | IC EEPROM 8KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C76YE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8, 512 x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,52000 | € 5,20 |
| 25 | € 0,50640 | € 12,66 |
| 50 | € 0,49540 | € 24,77 |
| 100 | € 0,48480 | € 48,48 |
| 250 | € 0,47052 | € 117,63 |
| 500 | € 0,45962 | € 229,81 |
| 1 000 | € 0,44875 | € 448,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34530 | € 1 035,90 |
| 6 000 | € 0,33675 | € 2 020,50 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

