EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32BAC4CTR

DigiKey Part Number
488-CAT24C32BAC4CTR-ND - Tape & Reel (TR)
488-CAT24C32BAC4CTRCT-ND - Cut Tape (CT)
488-CAT24C32BAC4CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C32BAC4CTR
Description
EEPROM SERIAL 32-KB I2C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.77x0.77)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Factory Stock: 370 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,25100€ 2,51
25€ 0,24480€ 6,12
50€ 0,24000€ 12,00
100€ 0,23500€ 23,50
250€ 0,22832€ 57,08
500€ 0,22320€ 111,60
1 000€ 0,21808€ 218,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,16496€ 824,80
10 000€ 0,16091€ 1 609,10
15 000€ 0,15855€ 2 378,25
25 000€ 0,15562€ 3 890,50
35 000€ 0,15370€ 5 379,50
50 000€ 0,15169€ 7 584,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940