


CAT24C08C5ATR | |
|---|---|
DigiKey Part Number | 488-CAT24C08C5ATR-ND - Tape & Reel (TR) 488-CAT24C08C5ATRCT-ND - Cut Tape (CT) 488-CAT24C08C5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08C5ATR |
Description | IC EEPROM 8KBIT I2C 5WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 5-WLCSP (0.86x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08C5ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (0.86x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,17400 | € 1,74 |
| 25 | € 0,16920 | € 4,23 |
| 50 | € 0,16600 | € 8,30 |
| 100 | € 0,16270 | € 16,27 |
| 250 | € 0,15820 | € 39,55 |
| 500 | € 0,15472 | € 77,36 |
| 1 000 | € 0,15122 | € 151,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11448 | € 572,40 |
| 10 000 | € 0,11169 | € 1 116,90 |
| 15 000 | € 0,11007 | € 1 651,05 |
| 25 000 | € 0,10805 | € 2 701,25 |
| 35 000 | € 0,10673 | € 3 735,55 |
| 50 000 | € 0,10534 | € 5 267,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

