Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT150049TWI-GT3 | |
|---|---|
DigiKey Part Number | CAT150049TWI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT150049TWI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT150049TWI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP706TEN-L/TR | MaxLinear, Inc. | 353 | 1016-SP706TEN-L/TRCT-ND | € 0,67000 | Similar |
| ADM709TARZ-REEL | Analog Devices Inc. | 0 | ADM709TARZ-REELTR-ND | € 1,21711 | Parametric Equivalent |
| MAX706ATESA+T | Analog Devices Inc./Maxim Integrated | 1 362 | 175-MAX706ATESA+TCT-ND | € 12,10000 | Parametric Equivalent |
| MAX706TESA+T | Analog Devices Inc./Maxim Integrated | 4 139 | MAX706TESA+CT-ND | € 5,79000 | Parametric Equivalent |
| MAX709TESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX709TESA+T-ND | € 4,01816 | Parametric Equivalent |





