BDX34BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 483
Unit Price: € 1,19000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 80 V 10 A 70 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDX34BG

DigiKey Part Number
BDX34BGOS-ND
Manufacturer
Manufacturer Product Number
BDX34BG
Description
TRANS PNP DARL 80V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 80 V 10 A 70 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BDX34BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Packaging
Tube
Power - Max
70 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
2.5V @ 6mA, 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP127Gonsemi3 483TIP127GOS-ND€ 1,19000Similar
Obsolete
This product is no longer manufactured. View Substitutes