BDV65BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7 046
Unit Price: € 2,43000
Datasheet

Direct


STMicroelectronics
In Stock: 266
Unit Price: € 2,65000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDV65BG

DigiKey Part Number
BDV65BGOS-ND
Manufacturer
Manufacturer Product Number
BDV65BG
Description
TRANS NPN DARL 100V 10A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 125 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Packaging
Tube
Power - Max
125 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
2V @ 20mA, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP142Gonsemi7 046TIP142GOS-ND€ 2,43000Direct
TIP142STMicroelectronics266497-2541-5-ND€ 2,65000Direct
Obsolete
This product is no longer manufactured. View Substitutes