BCX17LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13 818
Unit Price: € 0,14000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: € 0,24000
Datasheet

Direct


onsemi
In Stock: 10 000
Unit Price: € 0,25000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,11000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,11000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: € 0,22000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 914
Unit Price: € 0,21000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,11000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 316
Unit Price: € 0,10000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 390
Unit Price: € 0,20000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,11000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 63
Unit Price: € 0,20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 883
Unit Price: € 0,22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 835
Unit Price: € 0,22000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX17LT3G

DigiKey Part Number
BCX17LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX17LT3G
Description
TRANS PNP 45V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
EDA/CAD Models
BCX17LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable