Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC857BMTF | |
|---|---|
DigiKey Part Number | BC857BMTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857BMTF |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BMTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BLT1G | onsemi | 1 566 | BC857BLT1GOSCT-ND | € 0,10000 | Direct |
| BC807-16LT1G | onsemi | 17 684 | BC807-16LT1GOSCT-ND | € 0,14000 | Similar |
| BC807-40LT1G | onsemi | 0 | BC807-40LT1GOSCT-ND | € 0,14000 | Similar |
| BC807-40LT3G | onsemi | 30 | BC807-40LT3GOSCT-ND | € 0,14000 | Similar |
| BC857ALT1G | onsemi | 1 636 | BC857ALT1GOSCT-ND | € 0,10000 | Similar |










