IC RF TxRx + MCU General ISM < 1GHz Sigfox, Wireless M-Bus, Z-Wave® 27MHz ~ 1.05GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXM0F243-1-TX40

DigiKey Part Number
AXM0F243-1-TX40OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXM0F243-1-TX40
Description
IC RF TXRX+MCU ISM<1GHZ 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz Sigfox, Wireless M-Bus, Z-Wave® 27MHz ~ 1.05GHz 40-VFQFN Exposed Pad
EDA/CAD Models
AXM0F243-1-TX40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-137dBm
Mfr
Memory Size
64kB Flash, 8kB SRAM
Packaging
Tape & Reel (TR)
Serial Interfaces
I2C, SPI, UART
Part Status
Obsolete
GPIO
20
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
6.5mA ~ 11mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
7.6 mA ~ 55 mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
4FSK, ASK, FSK, GFSK, GMSK, MSK, PSK
Mounting Type
Surface Mount
Frequency
Package / Case
40-VFQFN Exposed Pad
Data Rate (Max)
1Mbps
Supplier Device Package
40-QFN (7x5)
Power - Output
16dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable