


AX5031-1-TA05 | |
|---|---|
DigiKey Part Number | AX5031-1-TA05OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5031-1-TA05 |
Description | RF TX IC ISM 400-470MHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ISM 400MHz ~ 470MHz, 800MHz ~ 940MHz 15dBm 2Mbps Castellation Antenna 20-VFQFN Exposed Pad |
EDA/CAD Models | AX5031-1-TA05 Models |
Category | Current - Transmitting 44mA |
Manufacturer onsemi | Data Interface SPI |
Packaging Tape & Reel (TR) | Antenna Connector Castellation |
Part Status Discontinued at DigiKey | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 400MHz ~ 470MHz, 800MHz ~ 940MHz | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 20-VFQFN Exposed Pad |
Modulation or Protocol ISM | Supplier Device Package 20-QFN (4x4) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 15dBm |

