ATP112-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 417
Unit Price: € 2,23000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 485
Unit Price: € 0,98000
Datasheet
P-Channel 60 V 25A (Ta) 40W (Tc) Surface Mount ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP112-TL-H

DigiKey Part Number
ATP112-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATP112-TL-H
Description
MOSFET P-CH 60V 25A ATPAK
Customer Reference
Detailed Description
P-Channel 60 V 25A (Ta) 40W (Tc) Surface Mount ATPAK
EDA/CAD Models
ATP112-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
43mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 859 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 859In Stock
Ships from Flip Electronics