
ASX340AT2C00XPED0-DRBR | |
|---|---|
DigiKey Part Number | 5556-ASX340AT2C00XPED0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | ASX340AT2C00XPED0-DRBR |
Description | SENSOR IMAGE COLOR CMOS 48-ILCC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 728H x 560V 5.6µm x 5.6µm 63-IBGA (7.5x7.5) |
Datasheet | Datasheet |
EDA/CAD Models | ASX340AT2C00XPED0-DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 728H x 560V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7.5x7.5) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,96000 | € 10,96 |
| 5 | € 9,94600 | € 49,73 |
| 10 | € 9,57000 | € 95,70 |
| 25 | € 9,12080 | € 228,02 |
| 50 | € 8,81380 | € 440,69 |
| Unit Price without VAT: | € 10,96000 |
|---|---|
| Unit Price with VAT: | € 13,37120 |








