
AR0135CS2M25SUEA0-DRBR | |
|---|---|
DigiKey Part Number | 5556-AR0135CS2M25SUEA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0135CS2M25SUEA0-DRBR |
Description | IMAGE SENSOR 1MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9) |
Datasheet | Datasheet |
Category | Active Pixel Array 1280H x 960V |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 2.8V |
Packaging Tray | Package / Case 63-LBGA |
Part Status Active | Supplier Device Package 63-iBGA (9x9) |
Type CMOS | Operating Temperature -30°C ~ 70°C |
Pixel Size 3.75µm x 3.75µm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,21000 | € 24,21 |
| 5 | € 22,16600 | € 110,83 |
| 10 | € 21,40600 | € 214,06 |
| 25 | € 20,49880 | € 512,47 |
| 50 | € 19,87840 | € 993,92 |
| 100 | € 19,30870 | € 1 930,87 |
| Unit Price without VAT: | € 24,21000 |
|---|---|
| Unit Price with VAT: | € 29,53620 |








