74VHCU04MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 561
Unit Price: € 0,29000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 18 248
Unit Price: € 0,84000
Datasheet

Direct


Texas Instruments
In Stock: 4 098
Unit Price: € 0,36000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 39 260
Unit Price: € 0,94000
Datasheet

Direct


Texas Instruments
In Stock: 3 203
Unit Price: € 0,25000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 41
Unit Price: € 0,20000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,09926
Datasheet

Similar


Texas Instruments
In Stock: 95 399
Unit Price: € 0,70000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCU04MX

DigiKey Part Number
74VHCU04MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCU04MX
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.3V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 204 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10 204In Stock
Ships from Flip Electronics