74VHC123AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 21 166
Unit Price: € 0,59000
Datasheet
Monostable Multivibrator 8.1 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC123AN

DigiKey Part Number
74VHC123AN-ND
Manufacturer
Manufacturer Product Number
74VHC123AN
Description
IC MMV 2-CIR 8.1-NS 16-PDIP
Customer Reference
Detailed Description
Monostable Multivibrator 8.1 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74VHC123AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
8.1 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes