74LVX244MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 9 366
Unit Price: € 0,61000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 405
Unit Price: € 0,76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 500
Unit Price: € 0,49000
Datasheet

Similar


Texas Instruments
In Stock: 13 256
Unit Price: € 0,74000
Datasheet

Similar


Texas Instruments
In Stock: 2 912
Unit Price: € 0,60000
Datasheet

Similar


Texas Instruments
In Stock: 1 659
Unit Price: € 0,79000
Datasheet

Similar


Texas Instruments
In Stock: 5 975
Unit Price: € 0,81000
Datasheet

Similar


Texas Instruments
In Stock: 12 104
Unit Price: € 1,05000
Datasheet

Similar


Texas Instruments
In Stock: 1 131
Unit Price: € 0,96000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 420
Unit Price: € 1,05000
Datasheet

Similar


Texas Instruments
In Stock: 1 492
Unit Price: € 0,64000
Datasheet

Similar


Texas Instruments
In Stock: 7 250
Unit Price: € 0,38246
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 931
Unit Price: € 0,27197
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 688
Unit Price: € 0,76000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX244MTC

DigiKey Part Number
74LVX244MTC-ND
Manufacturer
Manufacturer Product Number
74LVX244MTC
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX244MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 770 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32 770In Stock
Ships from Flip Electronics