74LVX08SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 109
Unit Price: € 0,25000
Datasheet

Similar


Texas Instruments
In Stock: 16 575
Unit Price: € 0,90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54 582
Unit Price: € 0,70543
Datasheet

Similar


Texas Instruments
In Stock: 334 211
Unit Price: € 0,42000
Datasheet

Similar


Texas Instruments
In Stock: 555
Unit Price: € 0,74000
Datasheet
AND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX08SJX

DigiKey Part Number
74LVX08SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX08SJX
Description
IC GATE AND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX08SJX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
10.6ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOP
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV08D,118Nexperia USA Inc.3 1091727-6650-1-ND€ 0,25000Similar
SN74AHC08NSRTexas Instruments16 575296-13133-1-ND€ 0,90000Similar
SN74LV08ADRochester Electronics, LLC54 5822156-SN74LV08AD-ND€ 0,70543Similar
SN74LV08ADRTexas Instruments334 211296-26531-1-ND€ 0,42000Similar
SN74LV08ANSRTexas Instruments555296-26532-1-ND€ 0,74000Similar
Obsolete
This product is no longer manufactured. View Substitutes