74LCX16373GX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 293
Unit Price: € 1,49000
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-FBGA (5.5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16373GX

DigiKey Part Number
74LCX16373GX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX16373GX
Description
IC D-TYPE TRANSP 8:8 54-FBGA
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-FBGA (5.5x8)
Datasheet
 Datasheet
EDA/CAD Models
74LCX16373GX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
5.4ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-LFBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes