Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F169PC

DigiKey Part Number
74F169PC-ND
Manufacturer
Manufacturer Product Number
74F169PC
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74F169PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
-
Count Rate
90 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.