74ACQ245SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 79
Unit Price: € 1,43000
Datasheet

Similar


Texas Instruments
In Stock: 4 002
Unit Price: € 1,49000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 066
Unit Price: € 0,73091
Datasheet

Similar


Texas Instruments
In Stock: 2 640
Unit Price: € 0,78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,78920
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 272
Unit Price: € 1,03000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACQ245SJ

DigiKey Part Number
74ACQ245SJ-ND
Manufacturer
Manufacturer Product Number
74ACQ245SJ
Description
IC TXRX NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACQ245SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes