74AC541SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6 176
Unit Price: € 0,71000
Datasheet

Similar


onsemi
In Stock: 3 357
Unit Price: € 0,89000
Datasheet

Similar


Texas Instruments
In Stock: 742
Unit Price: € 1,06000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 988
Unit Price: € 0,72000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC541SJX

DigiKey Part Number
74AC541SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC541SJX
Description
IC BUFFER NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC541SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types