
2SJ652-RA11 | |
|---|---|
DigiKey Part Number | 2SJ652-RA11-ND |
Manufacturer | |
Manufacturer Product Number | 2SJ652-RA11 |
Description | MOSFET P-CH 60V 28A TO220ML |
Customer Reference | |
Detailed Description | P-Channel 60 V 28A (Ta) Through Hole TO-220ML |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 14A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4360 pF @ 20 V |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220ML |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |

