Bipolar (BJT) Transistor NPN 20 V 500 mA 2GHz 1.3 W Through Hole TO-126ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3950D

DigiKey Part Number
2156-2SC3950D-ND
Manufacturer
Manufacturer Product Number
2SC3950D
Description
TRANS NPN 20V 0.5A TO-126ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 500 mA 2GHz 1.3 W Through Hole TO-126ML
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Power - Max
1.3 W
Frequency - Transition
2GHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126ML
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 799
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 78,31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15799
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
519€ 0,49915€ 259,06
Unit Price without VAT:€ 0,49915
Unit Price with VAT:€ 0,60896