2N7002MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 175 932
Unit Price: € 0,56000
Datasheet

Similar


onsemi
In Stock: 171 186
Unit Price: € 0,18000
Datasheet

Similar


onsemi
In Stock: 275 006
Unit Price: € 0,27000
Datasheet

Similar


onsemi
In Stock: 256 409
Unit Price: € 0,17000
Datasheet

Similar


onsemi
In Stock: 5 054
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 756 670
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 17 155
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 33 583
Unit Price: € 0,28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,22000
Datasheet

Similar


Diodes Incorporated
In Stock: 193 037
Unit Price: € 0,15000
Datasheet

Similar


Comchip Technology
In Stock: 3 280
Unit Price: € 0,24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 109 351
Unit Price: € 0,14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,16000
Datasheet
N-Channel 60 V 115mA (Tc) 200mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002MTF

DigiKey Part Number
2N7002MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002MTF
Description
MOSFET N-CH 60V 115MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Tc) 200mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable